845-040-558-108

Heilind Number:EDA845-040-558-108
Manufacturer:EDAC
Manufacturer Number:845-040-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-558-108

Detailed Description

Elevate your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 40 positions with a single row configuration, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. Engineered for versatility, this connector offers a right-angle mount orientation, perfect for space-saving applications. With a contact material of Copper Alloy and a pitch of .1 inches, it ensures optimal conductivity. Whether you're enhancing existing systems or embarking on a new project, this connector is a must-have component. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial settings. Upgrade your PCB connections with this indispensable connector, a testament to quality and innovation.