845-040-558-112

Heilind Number:EDA845-040-558-112
Manufacturer:EDAC
Manufacturer Number:845-040-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-558-112

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector, designed for seamless integration in your circuitry. Crafted with precision, it features 40 positions in a single row, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal connectivity. The contact material, Copper Alloy, further enhances performance. Its right angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your PCB connections with this essential component.