845-040-558-201

Heilind Number:EDA845-040-558-201
Manufacturer:EDAC
Manufacturer Number:845-040-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-558-201

Detailed Description

Enhance connectivity in your devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a space-saving right-angle mount orientation and offers a reliable connection with its 40 positions and two rows. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures longevity and stability even in demanding environments. The green color adds a touch of visual distinction, while the compact pitch and row spacing of .1 and .2 inches respectively, facilitate efficient PCB layout. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance. Perfect for various applications in the automotive, industrial, and telecommunications industries, it is a versatile solution for your connectivity needs. Upgrade your devices with this essential component and experience seamless data transfer and power distribution.