845-040-558-202

Heilind Number:EDA845-040-558-202
Manufacturer:EDAC
Manufacturer Number:845-040-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-558-202

Detailed Description

Enhance your electronics projects with this high-performance Board To Board PCB Connector, featuring a vibrant Green color. Designed for seamless connectivity, it boasts two rows with a total of 40 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. Crafted with precision, the connector offers a pitch of .1 inches and a row spacing of .2 inches, perfect for compact PCB layouts. Its Copper Alloy contacts provide excellent conductivity, while the Right Angle mount orientation enables easy installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it a valuable asset in any electronics toolkit. Elevate your connectivity solutions with this essential component.