845-040-558-203

Heilind Number:EDA845-040-558-203
Manufacturer:EDAC
Manufacturer Number:845-040-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-558-203

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. This connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green hue, ensuring both reliability and visual appeal. With two rows of 40 positions each, it offers ample room for your circuitry, while the precise .1-inch pitch and .2-inch row spacing guarantee a secure fit. Crafted with Copper Alloy contacts, it ensures optimal conductivity for your power and data transmissions. Its Right Angle mount orientation allows for easy PCB installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environmental conditions. Trust in our connector to deliver consistent and efficient performance for all your electronic applications.