845-040-558-204

Heilind Number:EDA845-040-558-204
Manufacturer:EDAC
Manufacturer Number:845-040-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-558-204

Detailed Description

Enhance your PCB connectivity with our dual-row board-to-board connector, designed for seamless integration and optimal performance. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of durable Copper Alloy, this connector ensures reliable power transfer at a current rating of 3A. Featuring 40 positions spaced at a pitch of .1 inches, it facilitates efficient signal transmission. Its right-angle mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in diverse environments. Elevate your electronic assemblies with this high-quality and versatile connector.