845-040-558-207

Heilind Number:EDA845-040-558-207
Manufacturer:EDAC
Manufacturer Number:845-040-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-558-207

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate for superior durability, this connector ensures reliable power transmission with an amperage of 3 A. Its double-row design, with a pitch of .1 in and row spacing of .2 in, offers seamless integration into your PCB setup. Made of robust Copper Alloy, the 40 contact positions guarantee stable and efficient signal transfer. With a convenient right-angle mount orientation, it's perfect for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Elevate your connectivity solutions with this essential device.