845-040-558-208

Heilind Number:EDA845-040-558-208
Manufacturer:EDAC
Manufacturer Number:845-040-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-558-208

Detailed Description

Enhance your board-to-board connectivity with our Green Card Edge Connector, featuring 40 positions spread across two rows for seamless integration. Crafted with UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, it guarantees reliable performance in any environment. The right-angle mount orientation and .1-inch pitch ensure easy installation, while the wide operating temperature range of -40 to 105 °C offers versatility. Perfect for various PCB applications, this connector is a must-have for any electronics project. Upgrade your connectivity solutions today.