845-040-558-212

Heilind Number:EDA845-040-558-212
Manufacturer:EDAC
Manufacturer Number:845-040-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-558-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and 40 contact positions, it offers ample space for secure connections. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for easy installation. Operating smoothly in a wide temperature range of -40 to 105 °C, this connector is perfect for various applications. Upgrade your PCB setup with this essential component for optimal performance.