845-040-558-402

Heilind Number:EDA845-040-558-402
Manufacturer:EDAC
Manufacturer Number:845-040-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-558-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, featuring a sleek green design. Engineered for efficiency, it boasts a single row configuration with 40 positions, ensuring seamless data transmission. The UL 94V-0 Diallyl Phthalate housing material guarantees durability, while the copper alloy contact material provides reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precision in assembly. Its right-angle mount orientation allows for versatile installation, and an operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Upgrade your electronic connections with this essential component.