845-040-558-403

Heilind Number:EDA845-040-558-403
Manufacturer:EDAC
Manufacturer Number:845-040-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-558-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a single row layout with 40 positions, it ensures seamless data transmission in your electronic devices. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a right-angle mount orientation and a pitch of .1 inches, it offers easy installation on your circuit boards. The copper alloy contact material ensures reliable conductivity, even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial to consumer electronics. Trust in its quality and efficiency for all your connectivity needs.