845-040-558-404

Heilind Number:EDA845-040-558-404
Manufacturer:EDAC
Manufacturer Number:845-040-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-558-404

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 40 positions with a 0.1-inch pitch and a single row layout, optimizing space utilization on your PCB. The right-angle mount orientation offers flexibility in installation, while the durable housing material ensures reliability in various operating conditions, from -40 to 105°C. Crafted with copper alloy contacts, it guarantees efficient signal transmission, making it ideal for demanding applications. Upgrade your connectivity solutions with this essential component.