845-040-558-412

Heilind Number:EDA845-040-558-412
Manufacturer:EDAC
Manufacturer Number:845-040-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-558-412

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, a vital component for seamless communication within electronic systems. Designed for high-performance applications, this connector features 40 positions in a single row, ensuring efficient data transfer. The right-angle mount orientation offers flexibility in installation, while the durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. With a contact material of Copper Alloy, signal transmission is optimized for consistent performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Trust in its quality and precision for a seamless integration in your electronic setup.