845-040-558-502

Heilind Number:EDA845-040-558-502
Manufacturer:EDAC
Manufacturer Number:845-040-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-558-502

Detailed Description

Elevate your PCB connectivity with our advanced Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector features dual rows with 40 positions, ensuring efficient data transfer. Crafted with premium UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it guarantees robust and reliable connectivity. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications, from industrial to consumer electronics. Upgrade your PCB assembly with this essential component for seamless and secure connections.