845-040-558-503

Heilind Number:EDA845-040-558-503
Manufacturer:EDAC
Manufacturer Number:845-040-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-558-503

Detailed Description

Enhance your electronic connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in green circuit boards, it features a dual-row configuration with 40 positions, ensuring ample connectivity for your components. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Crafted with precision, it boasts copper alloy contacts for reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector offers efficient inter-board linking. Its right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Ideal for various applications, from industrial machinery to consumer electronics, this connector is a versatile solution for your PCB connectivity needs. Elevate your electronic designs with this essential component.