845-040-558-504

Heilind Number:EDA845-040-558-504
Manufacturer:EDAC
Manufacturer Number:845-040-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-558-504

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a vibrant Green hue, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring reliability in all applications. With two rows and 40 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees optimal signal transmission. Its right-angle mount orientation and .1-inch pitch make it versatile for various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Upgrade your electronic assemblies with this essential component.