845-040-558-507

Heilind Number:EDA845-040-558-507
Manufacturer:EDAC
Manufacturer Number:845-040-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-558-507

Detailed Description

Enhance your PCB connectivity with this dual-row board-to-board connector, designed for seamless integration in your electronic assemblies. With 40 positions and a pitch of 0.1 inches, it offers precise and reliable connections for your circuitry. The right-angle mount orientation allows for space optimization, while the UL 94V-0 Diallyl Phthalate housing ensures safety and durability. Crafted with copper alloy contacts, it guarantees excellent conductivity and signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your system's performance with this high-quality and efficient solution.