845-040-558-508

Heilind Number:EDA845-040-558-508
Manufacturer:EDAC
Manufacturer Number:845-040-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-558-508

Detailed Description

Enhance your PCB connectivity with this durable and efficient Board To Board PCB Connector. Designed for seamless integration, its right-angle mount orientation offers optimal space utilization while ensuring secure attachment. With a high amperage of 3A, it guarantees reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, provides exceptional resilience to heat and environmental factors, making it suitable for a wide range of applications. Featuring two rows with a pitch of .1in and row spacing of .2in, it accommodates up to 40 positions, facilitating complex circuitry setups. Crafted with copper alloy contacts, it ensures low impedance and high conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding environments. Elevate your connectivity solutions with this high-performance Card Edge Connector.