845-040-558-512

Heilind Number:EDA845-040-558-512
Manufacturer:EDAC
Manufacturer Number:845-040-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-558-512

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board To Board PCB Connector. Crafted with durability in mind, this connector features a housing material of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation offers convenience in installation. With a pitch of .1 inches and a row spacing of .2 inches, it provides seamless integration onto your PCB. Boasting 40 positions, this connector facilitates multiple connections, making it ideal for complex circuit designs. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your connectivity solutions with this high-quality PCB connector.