845-040-558-604

Heilind Number:EDA845-040-558-604
Manufacturer:EDAC
Manufacturer Number:845-040-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-558-604

Detailed Description

Enhance your PCB connections with our 40-position right angle board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-performance copper alloy contacts, ensuring reliable power delivery with an amperage of 3A. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission while conserving space on your board. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this green-colored connector, perfect for applications in telecommunications, industrial automation, and more.