845-040-558-608

Heilind Number:EDA845-040-558-608
Manufacturer:EDAC
Manufacturer Number:845-040-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-558-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row with 40 positions, allowing for efficient data transmission. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance in various environments. With copper alloy contacts and a pitch of .1 inches, this connector guarantees optimal conductivity. Its wide operating temperature range of -40 to 105°C makes it suitable for industrial applications. Upgrade your connectivity solutions with this essential component.