845-040-558-802

Heilind Number:EDA845-040-558-802
Manufacturer:EDAC
Manufacturer Number:845-040-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-558-802

Detailed Description

Enhance your circuit connections with this meticulously designed board-to-board PCB connector. Crafted for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, adding a touch of color to your setup. With two rows of copper alloy contacts, each boasting a pitch of .1 inches and a row spacing of .2 inches, you can achieve seamless and efficient power transmission. The right-angle mount orientation offers versatility in installation, while the 40 positions ensure ample connectivity options for your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications. Elevate your electronic projects with this high-quality component, a must-have in any engineer's toolkit.