845-040-558-803

Heilind Number:EDA845-040-558-803
Manufacturer:EDAC
Manufacturer Number:845-040-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-558-803

Detailed Description

Elevate your board-to-board connectivity with our dual-row Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing in tight spaces. The right-angle mount orientation allows for seamless PCB integration, while its 40-position layout caters to versatile connectivity needs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance even in harsh environments. Upgrade your electronic assemblies with this essential component for optimal signal transmission and data processing.