845-040-558-804

Heilind Number:EDA845-040-558-804
Manufacturer:EDAC
Manufacturer Number:845-040-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-558-804

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both reliability and visual appeal. With two rows and forty positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees stable and efficient transmission, while the right-angle mount orientation allows for easy installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Trust in its performance and durability to meet your connectivity needs with precision.