845-040-558-808

Heilind Number:EDA845-040-558-808
Manufacturer:EDAC
Manufacturer Number:845-040-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-558-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing material made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector is not only visually appealing but also ensures reliable insulation and protection. With two rows and a total of 40 positions, it offers ample room for seamless data transmission. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for easy and secure installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.