845-040-558-812

Heilind Number:EDA845-040-558-812
Manufacturer:EDAC
Manufacturer Number:845-040-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-558-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed with precision in mind, this connector features two rows of 40 positions, ensuring seamless and secure connections for your electronic components. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission. The copper alloy contact material provides excellent conductivity, while the right-angle mount orientation allows for easy PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and dependability for your connectivity needs.