845-040-559-101

Heilind Number:EDA845-040-559-101
Manufacturer:EDAC
Manufacturer Number:845-040-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-559-101

Detailed Description

Enhance your circuit board connectivity with our versatile Board To Board PCB Connector. Featuring a robust housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant Green hue, this connector ensures reliable performance in any setting. The 40 copper alloy contacts provide a secure and efficient link, while the 1-row design with a .1-inch pitch allows for seamless integration. With a right-angle mount orientation and operating temperature range of -40 to 105°C, this connector is perfect for a variety of applications, from industrial machinery to consumer electronics. Upgrade your PCB assembly with this essential component, guaranteeing impeccable signal transmission and durability.