845-040-559-102

Heilind Number:EDA845-040-559-102
Manufacturer:EDAC
Manufacturer Number:845-040-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-559-102

Detailed Description

Enhance your PCB connectivity with our 40-position board-to-board connector, designed for seamless integration in your electronic setups. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures reliable performance in demanding environments. With a compact pitch of .1 inches and a single-row configuration, it offers efficient space utilization on your PCB. The right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in various conditions. Upgrade your connectivity solutions with this high-quality component.