845-040-559-103

Heilind Number:EDA845-040-559-103
Manufacturer:EDAC
Manufacturer Number:845-040-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-559-103

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, adding a pop of color to your setup. With 40 positions and a pitch of .1 inches, it offers ample room for secure connections. The copper alloy contacts ensure reliable conductivity, even in demanding environments. Its right-angle mount orientation and single-row configuration make it ideal for space-saving installations. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for various applications. Upgrade your connectivity solutions with this essential component.