845-040-559-104

Heilind Number:EDA845-040-559-104
Manufacturer:EDAC
Manufacturer Number:845-040-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-559-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in any environment. With a compact form factor and right-angle mount orientation, it optimizes space efficiency on your board. The 40-position layout, along with a .1-inch pitch and .2-inch row spacing, allows for precise and secure connections. Crafted with copper alloy contacts, it guarantees excellent conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Upgrade your electronic projects with this essential component.