845-040-559-108

Heilind Number:EDA845-040-559-108
Manufacturer:EDAC
Manufacturer Number:845-040-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-559-108

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek right angle mount orientation and a vibrant green color, it seamlessly integrates into your PCB layout. With a robust UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures durability and reliability in any application. Offering 40 positions in a single row and a pitch of .1 inches, it provides ample connectivity in a compact design. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in harsh conditions. Elevate your PCB assembly with this essential connector.