845-040-559-112

Heilind Number:EDA845-040-559-112
Manufacturer:EDAC
Manufacturer Number:845-040-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-559-112

Detailed Description

Enhance your PCB connectivity with our 40-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in challenging environments. The copper alloy contacts guarantee efficient power transmission, with a steady amperage of 3A. With a right-angle mount orientation, it offers easy installation onto your board. Its compact design, with a pitch of 0.1 inches and row spacing of 0.2 inches, optimizes space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for your high-performance electronic applications.