845-040-559-201

Heilind Number:EDA845-040-559-201
Manufacturer:EDAC
Manufacturer Number:845-040-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-559-201

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Connector. Designed for seamless integration, it features dual rows for efficient power delivery, with 40 positions ensuring ample connectivity. The robust housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability in industrial environments. Precision-engineered with copper alloy contacts and a pitch of .1 inches, it offers reliable signal transmission. With a right angle mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications, from telecommunications to automotive electronics. Upgrade your connectivity solutions with this essential component.