845-040-559-202

Heilind Number:EDA845-040-559-202
Manufacturer:EDAC
Manufacturer Number:845-040-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-559-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a dual-row layout with 40 positions, facilitating efficient data transfer. Crafted from durable UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in demanding environments. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precision alignment. With a right-angle mount orientation, it's perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your connectivity solutions with this essential component.