845-040-559-207

Heilind Number:EDA845-040-559-207
Manufacturer:EDAC
Manufacturer Number:845-040-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-559-207

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 40 positions, ensuring stable and reliable contact. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees longevity and efficient signal transmission. The right-angle mount orientation offers versatility in installation, while the compact .1-inch pitch and .2-inch row spacing make it ideal for tight PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications, providing secure and stable connections for optimal performance. Upgrade your circuit board setup with this essential component for enhanced functionality and reliability.