845-040-559-212

Heilind Number:EDA845-040-559-212
Manufacturer:EDAC
Manufacturer Number:845-040-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-559-212

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector. Designed for optimal functionality, this 40-position connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in any application. The copper alloy contacts provide secure and stable connections, while the right-angle mount orientation offers convenient installation options. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact PCB layouts. Operating seamlessly in a temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your electronic projects with this essential component, guaranteed to deliver exceptional results.