845-040-559-403

Heilind Number:EDA845-040-559-403
Manufacturer:EDAC
Manufacturer Number:845-040-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-559-403

Detailed Description

Enhance your PCB connectivity with our premium Board-To-Board PCB Connector. Designed for seamless integration, this connector features 40 positions in a single row, allowing for efficient data transfer. The sturdy UL 94V-0 Diallyl Phthalate housing ensures durability, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mounting. Its right-angle mount orientation is ideal for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Upgrade your electronic assemblies with this high-quality connector, a must-have for any professional setup.