845-040-559-412

Heilind Number:EDA845-040-559-412
Manufacturer:EDAC
Manufacturer Number:845-040-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-559-412

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 40 positions, perfect for efficient data transmission. The right-angle mount orientation ensures easy installation on your circuit board, while the durable UL 94V-0 Diallyl Phthalate housing material guarantees long-lasting performance. With a contact material of Copper Alloy, you can trust in reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic assemblies with this essential component for optimal functionality.