845-040-559-502

Heilind Number:EDA845-040-559-502
Manufacturer:EDAC
Manufacturer Number:845-040-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-559-502

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color, making it easy to identify. With two rows of 40 copper alloy contacts, each with a pitch of .1 inch and row spacing of .2 inches, it ensures reliable and efficient data transfer. The right angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance even in harsh environments. Perfect for various applications, this connector is a must-have for any electronic setup.