845-040-559-503

Heilind Number:EDA845-040-559-503
Manufacturer:EDAC
Manufacturer Number:845-040-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-559-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-559-503

Detailed Description

Enhance your PCB connections with this high-quality right-angle board-to-board connector. Designed for seamless integration, it features 40 positions spread across two rows, ensuring efficient and reliable data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-term performance even in challenging environments. With an amperage of 3A and copper alloy contacts, it provides stable power delivery. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the wide operating temperature range of -40 to 105 °C ensures versatility. Upgrade your connectivity solutions with this essential component.