845-040-559-508

Heilind Number:EDA845-040-559-508
Manufacturer:EDAC
Manufacturer Number:845-040-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-559-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-559-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for maximum efficiency, it features two rows with 40 positions each, allowing seamless integration of your electronic components. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.