845-040-559-512

Heilind Number:EDA845-040-559-512
Manufacturer:EDAC
Manufacturer Number:845-040-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-559-512

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, boasting a sleek green color and robust UL 94V-0 Diallyl Phthalate housing material for enhanced durability. With two rows and a total of 40 positions, it offers ample space for seamless connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Designed for right-angle mounting, it provides flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your PCB connectivity solutions with this versatile and high-quality component.