845-040-559-602

Heilind Number:EDA845-040-559-602
Manufacturer:EDAC
Manufacturer Number:845-040-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-559-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 40 positions with a single row layout, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in various environments, with an operating temperature range of -40 to 105°C. The copper alloy contact material, coupled with a pitch of .1 inch and row spacing of .2 inch, facilitates secure and stable connections. Its right-angle mount orientation offers flexibility in installation, making it ideal for a wide range of applications. Upgrade your systems with this essential component for optimal performance and connectivity.