845-040-559-604

Heilind Number:EDA845-040-559-604
Manufacturer:EDAC
Manufacturer Number:845-040-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-559-604

Detailed Description

Enhance your PCB connectivity with our state-of-the-art Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 40 positions, ensuring optimal performance in your electronic assemblies. Crafted with precision, it boasts a robust UL 94V-0 Diallyl Phthalate housing, offering both durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from industrial to consumer electronics. Elevate your PCB design with this essential component, delivering superior performance and longevity.