845-040-559-607

Heilind Number:EDA845-040-559-607
Manufacturer:EDAC
Manufacturer Number:845-040-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-559-607

Detailed Description

Upgrade your connectivity with our high-performance Board to Board PCB Connector. Featuring a sleek design in a vibrant green hue, this connector is a must-have for seamless electronic connections. With a convenient right-angle mount orientation and 40 positions, it offers versatile functionality for your PCB projects. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in challenging environments. Each contact is made of copper alloy, guaranteeing efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, precise integration is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its exceptional quality and performance for all your connectivity needs. Elevate your electronic projects with this essential component.