845-040-559-608

Heilind Number:EDA845-040-559-608
Manufacturer:EDAC
Manufacturer Number:845-040-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-559-608

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 40 positions in a single row, this connector is designed for seamless integration in your electronic setup. Crafted with precision, it ensures reliable data transfer with a contact material of Copper Alloy. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees long-term stability even in challenging environments. With a pitch of .1 inch and row spacing of .2 inches, it offers efficient signal transmission. Its right angle mount orientation provides versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various conditions. Upgrade your connectivity solutions with this essential component for your projects.