845-040-559-802

Heilind Number:EDA845-040-559-802
Manufacturer:EDAC
Manufacturer Number:845-040-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-559-802

Detailed Description

Enhance your PCB connectivity with this versatile green Board To Board PCB Connector. Designed for seamless integration, it offers a dual-row configuration with 40 positions for optimal signal transmission. The contact material, made of high-quality Copper Alloy, ensures reliable and efficient performance. Its UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety. Featuring a right-angle mount orientation, it allows for convenient installation on your circuit board. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Elevate your electronics assembly with this essential component.