845-040-559-804

Heilind Number:EDA845-040-559-804
Manufacturer:EDAC
Manufacturer Number:845-040-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-559-804

Detailed Description

Upgrade your PCB connections with our premium green Board To Board PCB Connector. Designed for optimal performance, this connector features two rows with a total of 40 positions for seamless connectivity. The right angle mount orientation ensures easy installation, while the durable housing material (UL 94V-0 Diallyl Phthalate) guarantees reliability in any environment. With a low amperage of 3 A and copper alloy contact material, you can trust in efficient power transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the wide operating temperature range of -40 to 105 °C ensures versatility. Perfect for various applications, this connector is a must-have for any electronics project. Upgrade your PCB connections with our premium green Board To Board PCB Connector. Designed for optimal performance, this connector features two rows with a total of 40 positions for seamless connectivity. The right angle mount orientation ensures easy installation, while the durable housing material (UL 94V-0 Diallyl Phthalate) guarantees reliability in any environment. With a low amperage of 3 A and copper alloy contact material, you can trust in efficient power transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the wide operating temperature range of -40 to 105 °C ensures versatility. Perfect for various applications, this connector is a must-have for any electronics project.