845-040-559-808

Heilind Number:EDA845-040-559-808
Manufacturer:EDAC
Manufacturer Number:845-040-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-559-808

Detailed Description

Enhance your circuit board connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this two-row connector features 40 positions for optimal connectivity. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your setup with this efficient and durable connector, a must-have for any electronics enthusiast or professional.