845-040-559-812

Heilind Number:EDA845-040-559-812
Manufacturer:EDAC
Manufacturer Number:845-040-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-559-812

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector in a vibrant green hue. Designed for efficient power transmission, it features a 3A amperage and durable UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts ensuring reliable performance, its 0.1-inch pitch and 0.2-inch row spacing accommodate 40 positions for seamless integration. The right-angle mount orientation offers versatility in placement, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in various environments. Perfect for professional or DIY projects, this connector is a must-have in your toolkit. Elevate your connectivity game and experience enhanced performance with this essential component.